Complex Programmable Logic Device (CPLD) with 32 macro cells, 36 logic elements, and 800 gates. Features a 3.3V operating supply voltage, 30 I/Os, and a maximum operating frequency of 400MHz. This surface mount component operates within a 0°C to 90°C temperature range and has a propagation delay of 7.5ns. Packaged in a 44-pin TQFP tray, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4032V-75TN44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4032V-75TN44C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 36 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032V-75TN44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.