Complex Programmable Logic Device (CPLD) featuring 32 macro cells and 36 logic elements. Operates at a maximum frequency of 400MHz with a typical propagation delay of 7.5ns. Supports a supply voltage range of 3V to 3.6V, with an operating voltage of 3.3V. Packaged in a 48-pin TQFP for surface mounting, this RoHS compliant component is designed for efficient integration.
Lattice Semiconductor LC4032V-75TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 36 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032V-75TN48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.