CMOS EE PLD with 32 macrocells and 3.5ns propagation delay. Features 36 logic elements, 2 logic blocks, and 800 gates. Operates at 1.7V to 1.9V with a typical supply current of 50uA. Supports surface mount installation with a PBGA56 package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4032ZC-35MN56C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4032ZC-35MN56C technical specifications.
| Package/Case | TQFP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 267MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 50uA |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZC-35MN56C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.