The ispMACH 4000Z is a 32-bit microcontroller with a maximum operating frequency of 267MHz. It operates within a temperature range of 0°C to 90°C and requires a supply voltage between 1.7V and 1.9V. The device is packaged in a CSBGA-56 package and is RoHS compliant. It features 32 macrocells, 208 programmable I/Os, and 800 logic elements/cells, with 2 logic blocks (LABs).
Lattice Semiconductor LC4032ZC-5MN56C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 267MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZC-5MN56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.