CMOS Programmable Logic Device (PLD) featuring 32 macrocells and 2 logic elements. Offers a propagation delay of 7.5ns with a maximum operating frequency of 267MHz. Operates with a supply voltage range of 1.7V to 1.9V, drawing 50uA operating current. Surface mountable in a TQFP package, this device supports 32 I/Os and is designed for general applications.
Lattice Semiconductor LC4032ZC-75T48C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 267MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 50uA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZC-75T48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.