CMOS Programmable Logic Device (PLD) featuring 32 macrocells and 32 I/Os. Offers a propagation delay of 7.5ns and a maximum operating frequency of 267MHz. Operates with a supply voltage range of 1.7V to 1.9V, consuming 50uA at 1.8V. Packaged in a TQFP surface-mount configuration, this RoHS compliant component supports a temperature range of 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4032ZC-75TN48C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4032ZC-75TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 267MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZC-75TN48C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.