Programmable Logic Device (PLD) featuring 32 macrocells and 2 logic elements within a 32-cell architecture. Operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and consumes 50µA operating current. Achieves a maximum frequency of 260MHz with a propagation delay of 5.8ns. This surface-mount device is housed in a TQFP package and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Lattice Semiconductor LC4032ZE-5TN48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4032ZE-5TN48I technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZE-5TN48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.