Programmable Logic Device (PLD) featuring 32 macrocells and 2 logic elements/cells, operating at a maximum frequency of 260MHz with a 7.5ns propagation delay. This CMOS device supports a supply voltage range of 1.7V to 1.9V, with a nominal operating voltage of 1.8V and a low operating supply current of 50uA. Packaged in a 64-pin TFBGA (5x5mm, 0.5mm pitch) for surface mounting, it offers 32 I/Os and is RoHS compliant, designed for commercial temperature grades (0°C to 90°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4032ZE-7MN64C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4032ZE-7MN64C technical specifications.
| Package/Case | TFBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Functions | 32 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZE-7MN64C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.