High-density CPLD, featuring 64 macrocells and 36 logic array blocks (LABs). Offers 32 I/Os with 208 programmable I/Os, operating at a maximum frequency of 400MHz. This surface-mount device utilizes EEPROM memory and has a propagation delay of 2.5ns. Designed for a 2.5V operating supply voltage, it functions within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC4064B-25T48C technical specifications.
| Package/Case | TQFP |
| Frequency | 454.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064B-25T48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.