Lattice Semiconductor LC4064B-25TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 454.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064B-25TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.