The LC4064B-75T100C is a complex programmable logic device (CPLD) from Lattice Semiconductor. It features a TQFP package and operates at a maximum frequency of 400MHz. The device has 4 logic blocks (LABs) and 64 macrocells, with 208 programmable I/Os. It can operate at a supply voltage of 2.3V to 2.7V and has a maximum operating temperature of 90°C.
Lattice Semiconductor LC4064B-75T100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064B-75T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.