CMOS EE PLD with 64 macrocells and 36 logic array blocks (LABs). Features 7.5ns propagation delay and 400MHz maximum frequency. Operates from 2.3V to 2.7V supply voltage, with a typical operating supply voltage of 2.5V and 12mA operating supply current. Surface mountable in a TQFP package, supporting 64 I/Os and 208 programmable I/Os. Extended temperature range from -40°C to 105°C.
Sign in to ask questions about the Lattice Semiconductor LC4064B-75T100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4064B-75T100I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064B-75T100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.