The ispMACH 4000B is a 32-bit complex programmable logic device with a maximum frequency of 400MHz. It features 208 programmable I/Os and operates within a temperature range of 0°C to 90°C. The device is supplied with a voltage of 2.3V to 2.7V and consumes an operating supply current of 12mA. It is packaged in a TQFP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4064B-75TN48C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 12mA |
| RoHS | Compliant |
No datasheet is available for this part.