Lattice Semiconductor LC4064C-25T48C technical specifications.
| Package/Case | TQFP |
| Frequency | 454.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064C-25T48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.