The ispMACH 4000C FPGA features 4 LABs, 64 macrocells, and 256 programmable I/O. It operates at a maximum frequency of 400MHz and has a maximum operating temperature of 90°C. The device is packaged in a TQFP and is RoHS compliant. It has a supply current of 2mA and is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4064C-25TN44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4064C-25TN44C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064C-25TN44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.