The ispMACH 4000C is a 64-bit microcontroller with 4 LABs, operating at a maximum frequency of 400MHz. It is packaged in a TQFP-100 package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 1.95V. It is not RoHS compliant, but is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4064C-5T100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4064C-5T100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064C-5T100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.