CMOS EE PLD with 64 macrocells and 4 logic elements, offering a 5ns propagation delay. Features 32 I/Os, 256 programmable I/Os, and operates at a maximum frequency of 400MHz. Designed for surface mount with a TQFP package, this component supports a voltage range of 1.65V to 1.95V and an operating temperature from -40°C to 105°C. It is lead-free and RoHS compliant.
Lattice Semiconductor LC4064C-5TN48I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064C-5TN48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.