This is a 64-macrocell, CMOS, EEPROM programmable logic device (PLD) designed for surface mount applications. Featuring 4 logic elements/cells and 4 logic array blocks (LABs), it operates with a supply voltage of 1.8V, ranging from 1.65V to 1.95V, and supports a maximum frequency of 400MHz. The device offers 30 I/Os and 272 programmable I/Os, with a typical operating supply current of 2mA. Encased in a 10mm x 10mm x 1mm TQFP package, it is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4064C-75TN44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4064C-75TN44I technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064C-75TN44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.