This is a 64-macrocell, 36-logic-element programmable logic device (PLD) designed for general-purpose applications. It features a 10ns propagation delay and a maximum operating frequency of 400MHz, with a typical operating frequency of 125MHz. The device operates from a 3V to 3.6V supply voltage, with a standard operating voltage of 3.3V and draws 12mA of operating supply current. It is housed in a TQFP package, suitable for surface mounting, and offers 30 I/Os with 272 programmable I/Os. This component is RoHS compliant and lead-free, with an operating temperature range of -40°C to 105°C.
Lattice Semiconductor LC4064V-10TN44I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-10TN44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.