The LC4064V-5T48I is a 32-bit microcontroller from Lattice Semiconductor with a maximum operating frequency of 400MHz and an operating supply voltage of 3.3V. It has a maximum supply current of 12mA and is packaged in a TQFP-48 package. The device operates over a temperature range of -40°C to 105°C and is not RoHS compliant. It features 4 logic blocks, 4 logic elements, and 64 macrocells, with 272 programmable I/Os.
Lattice Semiconductor LC4064V-5T48I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-5T48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.