Programmable Logic Device (PLD) featuring 64 macrocells and 160 logic elements. This CMOS device operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V, and offers a maximum operating frequency of 400MHz with a typical propagation delay of 2.5ns. With 32 I/Os and a 5ns turn-on delay, it is designed for surface mount applications within a -40°C to 105°C temperature range. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LC4064V-5TN48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4064V-5TN48I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 160 |
| Number of Macrocells | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 5ns |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-5TN48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.