The LC4064V-75T44C is a TQFP-44 surface mount FPGA with 30 I/Os, 64 macrocells, and an operating supply voltage of 3.3V. It operates at a maximum frequency of 400MHz and has a maximum operating temperature of 90°C. The device is RoHS compliant and has a supply current of 12mA. It is part of the ispMACH 4000V series and is available in a tray packaging quantity of 160.
Lattice Semiconductor LC4064V-75T44C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-75T44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.