Programmable Logic Device (PLD) featuring 64 macrocells and 36 logic elements within 4 logic blocks. Operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V, and offers a maximum operating frequency of 400MHz. This CMOS device boasts a 7.5ns propagation delay and a turn-on delay time of the same duration. Designed for surface mounting in a TQFP package, it operates across a temperature range of -40°C to 130°C and is lead-free and RoHS compliant.
Lattice Semiconductor LC4064V-75TN100E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 130°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-75TN100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.