Complex Programmable Logic Device (CPLD) with 64 macro cells, 36 logic elements, and 4 logic array blocks. Features a 3.3V operating supply voltage, 30 I/Os, and a 7.5ns propagation delay. Operates at a maximum frequency of 400MHz and is housed in a 44-pin TQFP surface mount package. This RoHS compliant component is supplied in trays and operates within a temperature range of 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4064V-75TN44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4064V-75TN44C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-75TN44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.