CMOS EE PLD with 64 macrocells, 36 logic elements, and 4 LABs, operating at a maximum frequency of 400MHz with a 7.5ns propagation delay. Features 30 I/Os and 388 programmable I/Os, supporting a supply voltage range of 3V to 3.6V. Packaged in a 44-pin TQFP (10x10x1mm) for surface mounting, this RoHS compliant component operates from -40°C to 105°C.
Lattice Semiconductor LC4064V-75TN44I technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-75TN44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.