CMOS EE PLD with 64 macrocells and 36 LABs, offering 4 logic elements. Operates at up to 250MHz with a 5ns propagation delay. Features 64 I/Os and 432 programmable I/Os, supporting a supply voltage range of 1.7V to 1.9V. Designed for surface mount installation with a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4064ZC-5M132I technical specifications.
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 432 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 80uA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064ZC-5M132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.