Programmable Logic Device (PLD) featuring 64 macrocells and 36 logic array blocks (LABs) for flexible digital circuit implementation. Operates with a 1.7V to 1.9V supply voltage range, consuming 80µA at 1.8V. Achieves a maximum frequency of 250MHz with a 5ns propagation delay. Surface mountable in a PBGA56 package, offering 32 I/Os and 484 programmable I/O pins.
Lattice Semiconductor LC4064ZC-5M56C technical specifications.
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 80uA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064ZC-5M56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.