CMOS EE PLD with 64 macrocells and 36 logic array blocks (LABs). Features a 5ns propagation delay and 250MHz maximum frequency. Operates from a 1.7V to 1.9V supply voltage with a typical operating supply current of 80µA. Designed for surface mount with 32 I/Os and 484 programmable I/Os. Suitable for operation between -40°C and 105°C.
Lattice Semiconductor LC4064ZC-5M56I technical specifications.
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 80uA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4064ZC-5M56I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.