CMOS EE PLD with 64 macrocells and 36 logic elements, featuring a 7.5ns propagation delay and 250MHz maximum frequency. This surface mount device operates from 1.7V to 1.9V with a typical supply current of 80uA. It offers 64 I/Os and is RoHS compliant.
Lattice Semiconductor LC4064ZC-75MN132C technical specifications.
| Package/Case | LCC |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 80uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZC-75MN132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.