Programmable Logic Device (PLD) featuring 64 macrocells and 64 programmable I/Os. Operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and a maximum operating temperature of 105°C. Offers a propagation delay of 5.8ns and a maximum frequency of 241MHz. This surface mount component is housed in a TQFP package and is RoHS compliant.
Lattice Semiconductor LC4064ZE-5TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 241MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 80uA |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-5TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.