EE PLD, 5.8ns, 64-Cell, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48
Lattice Semiconductor LC4064ZE-5TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-5TN48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.