CMOS EEPROM Programmable Logic Device (PLD) featuring 64 macrocells and 64 functions. This surface mount component operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and offers a propagation delay of 7.5ns. With a maximum frequency of 241MHz, it is housed in a 14mm x 14mm x 1.4mm TQFP package. This RoHS compliant device is rated for commercial temperature grades (0°C to 90°C).
Lattice Semiconductor LC4064ZE-7TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 241MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Functions | 64 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-7TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.