This Complex Programmable Logic Device (CPLD) offers 64 macro cells and operates at a maximum frequency of 241MHz. Featuring 32 I/Os and 32 functions, it supports a supply voltage range of 1.7V to 1.9V, with a nominal operating voltage of 1.8V. The device is housed in a 48-pin TQFP package for surface mounting and boasts a propagation delay of 7.5ns. It is RoHS compliant and operates within a commercial temperature range of 0°C to 90°C.
Lattice Semiconductor LC4064ZE-7TN48C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Functions | 32 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-7TN48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.