The ispMACH 4000ZE is a 64-macrocell field-programmable gate array (FPGA) with four logic blocks (LABs) and 48 programmable I/Os. It operates at a maximum frequency of 241MHz and has a maximum operating temperature of 90°C. The device is supplied with a voltage between 1.7V and 1.9V and consumes an operating supply current of 80uA. The ispMACH 4000ZE is available in a UCBGA-64 package and is compliant with the RoHS directive.
Lattice Semiconductor LC4064ZE-7UMN64C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 241MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZE-7UMN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.