The ispMACH 4000C LC4128C-10TN100I is an 8-LAB, 8-LE, 128-macrocell surface mount FPGA with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.8V with a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. The device has 64 I/Os and is packaged in a TQFP package with a package quantity of 90 units per tray.
Lattice Semiconductor LC4128C-10TN100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128C-10TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.