The ispMACH 4000C Microcontroller is a TQFP-128 packaged device with 8 logic blocks, 128 macrocells, and 92 programmable I/Os. It operates between 0°C and 90°C, with a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. The device has a maximum operating frequency of 333MHz and a supply current of 2mA.
Lattice Semiconductor LC4128C-27T128C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 92 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128C-27T128C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.