CMOS Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements. Offers a propagation delay of 2.7ns and a maximum operating frequency of 333MHz. Operates with a supply voltage range of 1.65V to 1.95V, consuming 2mA of operating supply current. Packaged in a TQFP surface mount configuration, this RoHS compliant component is designed for general-purpose applications.
Lattice Semiconductor LC4128C-27TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128C-27TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.