The ispMACH 4000C is an 8-lab FPGA with 128 macrocells and 64 programmable I/Os. It operates at a maximum frequency of 333 MHz and has a maximum supply voltage of 1.95V. The device is packaged in a TQFP-100 and is RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Sign in to ask questions about the Lattice Semiconductor LC4128C-5T100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4128C-5T100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128C-5T100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.