The LC4128C-5T128C is a 128-terminal quad I/O FPGA from Lattice Semiconductor. It operates at a supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.65V and 1.95V, respectively. The device has a maximum clock frequency of 156MHz and features 92 I/O lines. It is packaged in a TQFP-128 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4128C-5T128C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4128C-5T128C technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 156 |
| Number of I/O Lines | 92 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LC4128C-5T128C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.