Programmable Logic Device (PLD) featuring 128 macrocells and 36 logic elements. This CMOS device operates with a 1.8V supply voltage, ranging from 1.65V to 1.95V, and offers a maximum operating frequency of 333MHz. It boasts a fast turn-on delay time of 7.5ns and a propagation delay of 2.7ns. The component is surface mountable in a TQFP package, is lead-free and RoHS compliant, with an operating temperature range of 0°C to 90°C.
Sign in to ask questions about the Lattice Semiconductor LC4128C-75TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4128C-75TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 128 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128C-75TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.