Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and consumes 12mA operating current. Offers a propagation delay of 10ns and a maximum frequency of 333MHz. This surface mount component is housed in a TQFP package and supports 64 programmable I/Os.
Lattice Semiconductor LC4128V-10T100I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4128V-10T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.