128 Macrocell Complex Programmable Logic Device (CPLD) operating at 125MHz, featuring 64 I/Os and 8 Logic Array Blocks (LABs). This surface mount device, housed in a TQFP package, offers a propagation delay of 2.7ns and a turn-on delay time of 10ns. It operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V and a maximum operating temperature of 105°C. This RoHS compliant component is lead-free and utilizes EEPROM memory.
Lattice Semiconductor LC4128V-10TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 10ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-10TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.