Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 36 logic elements. Operates at a frequency of 125MHz with a maximum frequency of 333MHz and a propagation delay of 2.7ns. Supports a wide operating temperature range from -40°C to 105°C, with an operating supply voltage of 3.3V (3V to 3.6V range). Surface mountable in a TQFP package, this RoHS compliant component offers 96 I/Os and is delivered in tray packaging.
Lattice Semiconductor LC4128V-10TN144I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 10ns |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-10TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.