CMOS Programmable Logic Device (PLD) with 128 macrocells and 8 logic elements. Features a 2.7ns propagation delay and 333MHz maximum frequency. Operates from a 3V to 3.6V supply voltage with a typical operating supply current of 12mA. Offers 92 programmable I/Os and is available in a TQFP surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4128V-27T128C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 92 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4128V-27T128C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.