CMOS EE PLD with 128 macrocells and 540 logic elements, offering a 2.7ns propagation delay and 333MHz maximum frequency. Features 64 programmable I/Os, operates from 3V to 3.6V with a typical 3.3V supply voltage, and consumes 12mA operating current. This surface mount device is packaged in TQFP and operates within a temperature range of 0°C to 90°C, adhering to RoHS compliance.
Sign in to ask questions about the Lattice Semiconductor LC4128V-27TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4128V-27TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 540 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-27TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.