CMOS EE PLD featuring 128 macrocells and 8 logic elements. Operates with a 3V to 3.6V supply voltage, drawing 12mA at 3.3V. Offers a 2.7ns propagation delay and 333MHz maximum frequency. This surface mount component is housed in a TQFP package, with 92 I/Os and 36 LABs. RoHS compliant and lead-free, suitable for operation between 0°C and 90°C.
Sign in to ask questions about the Lattice Semiconductor LC4128V-27TN128C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4128V-27TN128C technical specifications.
| Package/Case | TQFP |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-27TN128C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.