Lattice Semiconductor LC4128V-5T128I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Weight | 0.01776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-5T128I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.