CMOS Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements. Offers a propagation delay of 7.5ns and a maximum operating frequency of 333MHz. Operates with a supply voltage range of 3V to 3.6V and a typical operating supply current of 12mA. Designed for surface mount with a TQFP package, supporting 64 I/Os and 680 programmable I/Os. Suitable for a wide operating temperature range from -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4128V-75T100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4128V-75T100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.