The ispMACH 4000V LC4128V-75T144I is an 8-LAB FPGA with 96 I/Os, operating at up to 333MHz. It is packaged in a TQFP-144 package and has a maximum operating temperature of 105°C. The device is RoHS compliant and has a supply current of 12mA.
Lattice Semiconductor LC4128V-75T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 680 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75T144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.