Complex Programmable Logic Device (CPLD) with 128 macro cells, operating at a maximum frequency of 333MHz. Features 64 I/Os and 8 logic blocks, with 36 logic elements. Surface mountable in a 100-pin TQFP package, this device supports a 3.3V operating supply voltage and is RoHS compliant. Propagation and turn-on delay times are 7.5ns, with an operating supply current of 12mA.
Lattice Semiconductor LC4128V-75TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 36 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.